BournsSRR5028-6R2YInduktionsspule, Oberflächenmontage
Inductor Power Shielded Wirewound 6.2uH 30% 100KHz 7Q-Factor Ferrite 2.2A 0.045Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 6.2u | |
| 30% | |
| 100K | |
| 2.2 | |
| 1.8(Typ) | |
| 0.045 | |
| 7 | |
| 7.96M | |
| 39M(Typ) | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 6.1 | |
| Surface Mount | |
| 6.1 | |
| 3 |
Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this power SRR5028-6R2Y surface mount inductor from Bourns is perfect for you! This SMD inductor has an operating temperature range of -40 °C to 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This device utilizes wirewound technology. This SMD inductor has a maximum DC current of 2.2 A with a maximum resistance of 45m Ohm. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 39M(Typ) Hz. It has an inductance of 6.2u H. This product is 6.1 mm long, 3 mm tall and 6.1 mm deep.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

