10-25% Rabatt

BournsSRR5028-8R2YInduktionsspule, Oberflächenmontage

Inductor Power Shielded Wirewound 8.2uH 30% 100KHz 7Q-Factor Ferrite 2.1A 0.055Ohm DCR T/R

Save valuable space on a PCB with this power SRR5028-8R2Y surface mount inductor from Bourns. This SMD inductor has an operating temperature range of -40 °C to 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It has an inductance of 8.2u H. This product is 6.1 mm long, 3 mm tall and 6.1 mm deep. This device utilizes wirewound technology. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 34M(Typ) Hz. This SMD inductor has a maximum DC current of 2.1 A with a maximum resistance of 55m Ohm.

Import TariffMay apply to this part

2.410 Stück: morgen versandbereit

    Total0,34 €Price for 1

    • Service Fee  6,08 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1903+
      Manufacturer Lead Time:
      14 Wochen
      Minimum Of :
      1
      Maximum Of:
      399
      Country Of origin:
      China
         
      • Price: 0,3352 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1903+
      Manufacturer Lead Time:
      14 Wochen
      Country Of origin:
      China
      • In Stock: 10 Stück
      • Price: 0,3352 €
    • (400)

      morgen versandbereit

      Increment:
      400
      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2502+
      Manufacturer Lead Time:
      14 Wochen
      Country Of origin:
      China
      • In Stock: 2.400 Stück
      • Price: 0,3312 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.