BournsSRR6028-3R3YInduktionsspule, Oberflächenmontage
Inductor Power Shielded Wirewound 3.3uH 30% 100KHz 10Q-Factor Ferrite 2.5A 0.028Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 3.3u | |
| 35 | |
| 30% | |
| 100K | |
| 2.5 | |
| 2.6 | |
| 0.028 | |
| 10 | |
| 7.96M | |
| 45M(Typ) | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 7 | |
| Surface Mount | |
| 7 | |
| 3 |
This power SRR6028-3R3Y surface mount inductor from Bourns is ideal for applications where space is a major influence of circuit design. This SMD inductor has an operating temperature range of -40 °C to 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This SMD inductor has a maximum DC current of 2.5 A with a maximum resistance of 28m Ohm. It has an inductance of 3.3u H. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 45M(Typ) Hz. This device utilizes wirewound technology. This product is 7 mm long, 3 mm tall and 7 mm deep.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

