BournsSRR6028-471YInduktionsspule, Oberflächenmontage
Inductor Power Shielded Wirewound 470uH 30% 100KHz 11Q-Factor Ferrite 0.27A 2.1Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 470u | |
| 35 | |
| 30% | |
| 100K | |
| 0.27 | |
| 0.22 | |
| 2.1 | |
| 11 | |
| 796K | |
| 9M(Typ) | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 7 | |
| Surface Mount | |
| 7 | |
| 3 |
This power SRR6028-471Y surface mount inductor from Bourns is placed on the surface of a PCB during surface mount manufacturing processing. This SMD inductor has an operating temperature range of -40 °C to 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 7 mm long, 3 mm tall and 7 mm deep. This SMD inductor has a maximum DC current of 270m A with a maximum resistance of 2.1 Ohm. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 9M(Typ) Hz. This device utilizes wirewound technology. It has an inductance of 470u H.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

