BournsSRR6028-820YInduktionsspule, Oberflächenmontage
Inductor Power Shielded Wirewound 82uH 30% 100KHz 9Q-Factor Ferrite 0.7A 0.4Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| SRR6028-820Y | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 82u | |
| 35 | |
| 30% | |
| 100K | |
| 0.7 | |
| 0.56 | |
| 0.4 | |
| 9 | |
| 796K | |
| 14M(Typ) | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 7 | |
| Surface Mount | |
| 7 | |
| 3 |
This power SRR6028-820Y surface mount inductor from Bourns is ideal for applications where space is a major influence of circuit design. This SMD inductor has an operating temperature range of -40 °C to 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product is 7 mm long, 3 mm tall and 7 mm deep. It has an inductance of 82u H. This device utilizes wirewound technology. This SMD inductor has a maximum DC current of 700m A with a maximum resistance of 400m Ohm. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 14M(Typ) Hz.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

