Meist Gesucht

BournsSRR6038-101YInduktionsspule, Oberflächenmontage

Inductor Power Shielded Wirewound 100uH 30% 100KHz 6.7Q-Factor Ferrite 0.65A 0.358Ohm DCR T/R

Save valuable space on a PCB with this power SRR6038-101Y surface mount inductor from Bourns. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This device is made with wirewound technology. This SMD inductor has a maximum DC current of 650m A with a maximum resistance of 358m Ohm. This product is 7 mm long, 4 mm tall and 7 mm deep. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 6.2M(Typ) Hz. It has an inductance of 100u H.

1.000 Stück: Versand in vsl. 2 Tagen

    Total346,90 €Price for 1000

    • (1000)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2530+
      Manufacturer Lead Time:
      16 Wochen
      Country Of origin:
      China
      • In Stock: 1.000 Stück
      • Price: 0,3469 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.