BournsSRR6038-150YInduktionsspule, Oberflächenmontage
Inductor Power Shielded Wirewound 15uH 30% 100KHz 8.6Q-Factor Ferrite 1.6A 0.057Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 15u | |
| 30% | |
| 100K | |
| 1.6 | |
| 1.9 | |
| 0.057 | |
| 8.6 | |
| 2.52M | |
| 18M(Typ) | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 7 | |
| Surface Mount | |
| 7 | |
| 4 |
Use this power SRR6038-150Y surface mount inductor from Bourns to make any circuit look clean and compact. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 18M(Typ) Hz. This SMD inductor has a maximum DC current of 1.6 A with a maximum resistance of 57m Ohm. It has an inductance of 15u H. This device is made with wirewound technology. This product is 7 mm long, 4 mm tall and 7 mm deep.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

