BournsSRR6038-390YInduktionsspule, Oberflächenmontage
Inductor Power Shielded Wirewound 39uH 30% 100KHz 8.3Q-Factor Ferrite 1A 0.138Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 39u | |
| 30% | |
| 100K | |
| 1 | |
| 1.1 | |
| 0.138 | |
| 8.3 | |
| 2.52M | |
| 11.8M(Typ) | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 7 | |
| Surface Mount | |
| 7 | |
| 4 |
This power SRR6038-390Y surface mount inductor from Bourns is ideal for applications where space is a major influence of circuit design. This SMD inductor has an operating temperature range of -40 °C to 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This device utilizes wirewound technology. It has an inductance of 39u H. This SMD inductor has a maximum DC current of 1 A with a maximum resistance of 138m Ohm. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 11.8M(Typ) Hz. This product is 7 mm long, 4 mm tall and 7 mm deep.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

