BournsSRR6038-470YInduktionsspule, Oberflächenmontage
Inductor Power Shielded Wirewound 47uH 30% 100KHz 8.5Q-Factor Ferrite 0.95A 0.155Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 47u | |
| 30% | |
| 100K | |
| 0.95 | |
| 1 | |
| 0.155 | |
| 8.5 | |
| 2.52M | |
| 10.4M(Typ) | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 7 | |
| Surface Mount | |
| 7 | |
| 4 |
This power SRR6038-470Y surface mount inductor from Bourns is ideal for applications where space is a major influence of circuit design. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This device is made with wirewound technology. This SMD inductor has a maximum DC current of 950m A with a maximum resistance of 155m Ohm. It has an inductance of 47u H. This product is 7 mm long, 4 mm tall and 7 mm deep. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 10.4M(Typ) Hz.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

