BournsSRR6040A-3R0YInduktionsspule, Oberflächenmontage
Inductor Power Shielded Wirewound 3uH 30% 10KHz Ferrite 3.5A 0.021Ohm DCR Automotive AEC-Q200 T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8504.50.80.00 | |
| Automotive | Yes |
| PPAP | Yes |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 3u | |
| 30% | |
| 10K | |
| 3.5(Typ) | |
| 3.33 | |
| 0.021 | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 7 | |
| Surface Mount | |
| 7 | |
| 4 |
This power SRR6040A-3R0Y surface mount inductor from Bourns is placed on the surface of a PCB during surface mount manufacturing processing. This SMD inductor has an operating temperature range of -40 °C to 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This SMD inductor has a maximum DC current of 3.5(Typ) A with a maximum resistance of 21m Ohm. It has an inductance of 3u H. This product is 7 mm long, 4 mm tall and 7 mm deep. This device utilizes wirewound technology. Its test frequency is 10K Hz.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

