BournsSRR6603-221MLInduktionsspule, Oberflächenmontage
Inductor Power Shielded Wirewound 220uH 20% 100KHz 40Q-Factor Ferrite 0.22A 0.77Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 220u | |
| 20% | |
| 100K | |
| 0.22 | |
| 0.1(Typ) | |
| 0.77 | |
| 40 | |
| 100K | |
| 6M(Typ) | |
| 2 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 6.6 | |
| Surface Mount | |
| 4.4 | |
| 3 |
Is space on a PCB a limiting factor for your electronic circuit design? Then use this power SRR6603-221ML surface mount inductor from Bourns to save valuable space. This SMD inductor has an operating temperature range of -55 °C to 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This SMD inductor has a maximum DC current of 220m A with a maximum resistance of 770m Ohm. This device utilizes wirewound technology. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 6M(Typ) Hz. It has an inductance of 220u H. This product is 6.6 mm long, 3 mm tall and 4.4 mm deep. It has a tolerance of 20%.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

