BournsSRR6603-331MLInduktionsspule, Oberflächenmontage
Inductor Power Shielded Wirewound 330uH 20% 100KHz 40Q-Factor Ferrite 0.2A 1.4Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 330u | |
| 20% | |
| 100K | |
| 0.2 | |
| 0.07(Typ) | |
| 1.4 | |
| 40 | |
| 100K | |
| 5M(Typ) | |
| 2 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 6.6 | |
| Surface Mount | |
| 4.4 | |
| 3 |
Save valuable space on a PCB with this power SRR6603-331ML surface mount inductor from Bourns. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 5M(Typ) Hz. It has a tolerance of 20%. This SMD inductor has a maximum DC current of 200m A with a maximum resistance of 1.4 Ohm. This device is made with wirewound technology. It has an inductance of 330u H. This product is 6.6 mm long, 3 mm tall and 4.4 mm deep.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

