BournsSRR6603-681MLInduktionsspule, Oberflächenmontage
SRR6603-681ML Bourns Inductor Surface Mount Power Shielded Wirewound 680uH 100KHz 40Q-Factor 0.18A 2.2Ohm - Arrow.com
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 680u | |
| 20% | |
| 100K | |
| 0.18 | |
| 0.055(Typ) | |
| 2.2 | |
| 40 | |
| 100K | |
| 3M(Typ) | |
| 2 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 6.6 | |
| Surface Mount | |
| 4.4 | |
| 3 |
This power SRR6603-681ML surface mount inductor from Bourns is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. This SMD inductor has an operating temperature range of -55 °C to 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This SMD inductor has a maximum DC current of 180m A with a maximum resistance of 2.2 Ohm. It has an inductance of 680u H. This device utilizes wirewound technology. This product is 6.6 mm long, 3 mm tall and 4.4 mm deep. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 3M(Typ) Hz. It has a tolerance of 20%.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

