BournsSRR7032-2R2MInduktionsspule, Oberflächenmontage
Inductor Power Shielded Wirewound 2.2uH 20% 1KHz 12Q-Factor Ferrite 2.65A 0.022Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 2.2u | |
| 20% | |
| 1K | |
| 2.65 | |
| 2.6(Typ) | |
| 0.022 | |
| 12(Typ) | |
| 7.96M | |
| 70M(Typ) | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 7.3 | |
| Surface Mount | |
| 7.3 | |
| 3.4 |
An ideal space-saving electronic component is this power SRR7032-2R2M surface mount inductor from Bourns. This SMD inductor has an operating temperature range of -40 °C to 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device utilizes wirewound technology. This SMD inductor has a maximum DC current of 2.65 A with a maximum resistance of 22m Ohm. This product is 7.3 mm long, 3.4 mm tall and 7.3 mm deep. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 70M(Typ) Hz. It has a tolerance of 20%. It has an inductance of 2.2u H.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

