BournsSRR7045-101MInduktionsspule, Oberflächenmontage
Inductor Power Shielded Wirewound 100uH 20% 1KHz 40Q-Factor Ferrite 1A 0.3Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 100u | |
| 10 | |
| 20% | |
| 1K | |
| 1 | |
| 0.6(Typ) | |
| 0.3 | |
| 40(Typ) | |
| 796K | |
| 6M(Typ) | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 7.3 | |
| Surface Mount | |
| 7.3 | |
| 4.8 |
Use this power SRR7045-101M surface mount inductor from Bourns to make any circuit look clean and compact. This SMD inductor has an operating temperature range of -40 °C to 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This device utilizes wirewound technology. This product is 7.3 mm long, 4.8 mm tall and 7.3 mm deep. It has an inductance of 100u H. This SMD inductor has a maximum DC current of 650m A with a maximum resistance of 300m Ohm. It has a tolerance of 20%. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 8M(Typ) Hz.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

