BournsSRR7045-331MInduktionsspule, Oberflächenmontage
Inductor Power Shielded Wirewound 330uH 20% 1KHz 40Q-Factor Ferrite 0.6A 0.73Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 330u | |
| 20% | |
| 1K | |
| 0.6 | |
| 0.27(Typ) | |
| 0.73 | |
| 40(Typ) | |
| 796K | |
| 3.8M(Typ) | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 7.3 | |
| Surface Mount | |
| 7.3 | |
| 4.8 |
This power SRR7045-331M surface mount inductor from Bourns is ideal for saving valuable space on a PCB. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This product is 7.3 mm long, 4.8 mm tall and 7.3 mm deep. It has a tolerance of 20%. This SMD inductor has a maximum DC current of 400m A with a maximum resistance of 730m Ohm. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 4M(Typ) Hz. It has an inductance of 330u H. This device is made with wirewound technology.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

