BournsSRR7045-680MInduktionsspule, Oberflächenmontage
Inductor Power Shielded Wirewound 68uH 20% 1KHz 25Q-Factor Ferrite 1.2A 0.21Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 68u | |
| 10 | |
| 20% | |
| 1K | |
| 1.2 | |
| 0.75(Typ) | |
| 0.21 | |
| 25(Typ) | |
| 2.52M | |
| 8.5M(Typ) | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 7.3 | |
| Surface Mount | |
| 7.3 | |
| 4.8 |
Make any circuit look clean and compact using this power SRR7045-680M surface mount inductor from Bourns. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This device is made with wirewound technology. This SMD inductor has a maximum DC current of 770m A with a maximum resistance of 210m Ohm. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 10M(Typ) Hz. This product is 7.3 mm long, 4.8 mm tall and 7.3 mm deep. It has an inductance of 68u H. It has a tolerance of 20%.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

