BournsSRR7045-821MInduktionsspule, Oberflächenmontage
Inductor Power Shielded Wirewound 820uH 20% 1KHz 50Q-Factor Ferrite 0.37A 1.85Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 820u | |
| 20% | |
| 1K | |
| 0.37 | |
| 0.18(Typ) | |
| 1.85 | |
| 50(Typ) | |
| 796K | |
| 2.4M(Typ) | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 7.3 | |
| Surface Mount | |
| 7.3 | |
| 4.8 |
Make any circuit look clean and compact using this power SRR7045-821M surface mount inductor from Bourns. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This SMD inductor has a maximum DC current of 250m A with a maximum resistance of 2.2 Ohm. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 3M(Typ) Hz. It has a tolerance of 20%. This product is 7.3 mm long, 4.8 mm tall and 7.3 mm deep. It has an inductance of 820u H. This device is made with wirewound technology.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

