10-25% Rabatt
BournsSRU1028-3R3YInduktionsspule, Oberflächenmontage
Inductor Power Shielded Wirewound 3.3uH 30% 100KHz 14Q-Factor Ferrite 4.6A 0.015Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 3.3u | |
| 30% | |
| 100K | |
| 4.6 | |
| 4.3(Typ) | |
| 0.015 | |
| 14 | |
| 7.96M | |
| 55M | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 10.3 | |
| Surface Mount | |
| 10.3 | |
| 3.1 |
Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this power SRU1028-3R3Y surface mount inductor from Bourns is perfect for you! This SMD inductor has an operating temperature range of -40 °C to 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product is 10.3 mm long, 3.1 mm tall and 10.3 mm deep. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 55M Hz. This SMD inductor has a maximum DC current of 4.6 A with a maximum resistance of 15m Ohm. It has an inductance of 3.3u H. This device utilizes wirewound technology.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

