BournsSRU1028-680YInduktionsspule, Oberflächenmontage
Inductor Power Shielded Wirewound 68uH 30% 100KHz 20Q-Factor Ferrite 1A 0.232Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 68u | |
| 30% | |
| 100K | |
| 1 | |
| 0.9(Typ) | |
| 0.232 | |
| 20 | |
| 2.52M | |
| 9M | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 10.3 | |
| Surface Mount | |
| 10.3 | |
| 3.1 |
Save valuable space on a PCB with this power SRU1028-680Y surface mount inductor from Bourns. This SMD inductor has an operating temperature range of -40 °C to 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device utilizes wirewound technology. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 9M Hz. This SMD inductor has a maximum DC current of 1 A with a maximum resistance of 232m Ohm. This product is 10.3 mm long, 3.1 mm tall and 10.3 mm deep. It has an inductance of 68u H.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

