BournsSRU1038-331YInduktionsspule, Oberflächenmontage
Inductor Power Shielded Wirewound 330uH 30% 100KHz 20Q-Factor Ferrite 0.55A 0.773Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 330u | |
| 35 | |
| 30% | |
| 100K | |
| 0.55 | |
| 0.52(Typ) | |
| 0.773 | |
| 20 | |
| 796K | |
| 3M(Typ) | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 10.3 | |
| Surface Mount | |
| 10.3 | |
| 4.1 |
This power SRU1038-331Y surface mount inductor from Bourns is placed on the surface of a PCB during surface mount manufacturing processing. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This product is 10.3 mm long, 4.1 mm tall and 10.3 mm deep. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 3M(Typ) Hz. It has an inductance of 330u H. This device is made with wirewound technology. This SMD inductor has a maximum DC current of 550m A with a maximum resistance of 773m Ohm.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

