BournsSRU1038-470YInduktionsspule, Oberflächenmontage
Inductor Power Shielded Wirewound 47uH 30% 100KHz 22Q-Factor Ferrite 1.65A 0.121Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 47u | |
| 35 | |
| 30% | |
| 100K | |
| 1.65 | |
| 1.6(Typ) | |
| 0.121 | |
| 22 | |
| 2.52M | |
| 8M(Typ) | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 10.3 | |
| Surface Mount | |
| 10.3 | |
| 4.1 |
This power SRU1038-470Y surface mount inductor from Bourns is placed on the surface of a PCB during surface mount manufacturing processing. This SMD inductor has an operating temperature range of -40 °C to 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 8M(Typ) Hz. It has an inductance of 47u H. This SMD inductor has a maximum DC current of 1.65 A with a maximum resistance of 121m Ohm. This product is 10.3 mm long, 4.1 mm tall and 10.3 mm deep. This device utilizes wirewound technology.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

