BournsSRU1048-100YInduktionsspule, Oberflächenmontage
Inductor Power Shielded Wirewound 10uH 30% 100KHz 26Q-Factor Ferrite 4.5A 0.025Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 10u | |
| 30% | |
| 100K | |
| 4.5 | |
| 3.7(Typ) | |
| 0.025 | |
| 26 | |
| 7.96M | |
| 16M(Typ) | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 10.3 | |
| Surface Mount | |
| 10.3 | |
| 5.1 |
Use this power SRU1048-100Y surface mount inductor from Bourns to make any circuit look clean and compact. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This SMD inductor has a maximum DC current of 4.5 A with a maximum resistance of 18.5m Ohm. This device is made with wirewound technology. This product is 10.3 mm long, 5.1 mm tall and 10.3 mm deep. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 16M(Typ) Hz. It has an inductance of 10u H.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

