BournsSRU1048-220YInduktionsspule, Oberflächenmontage

Inductor Power Shielded Wirewound 22uH 30% 100KHz 22Q-Factor Ferrite 2.6A 0.055Ohm DCR T/R

This power SRU1048-220Y surface mount inductor from Bourns is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. This SMD inductor has an operating temperature range of -40 °C to 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This SMD inductor has a maximum DC current of 2.6 A with a maximum resistance of 42m Ohm. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 12M(Typ) Hz. It has an inductance of 22u H. This product is 10.3 mm long, 5.1 mm tall and 10.3 mm deep. This device utilizes wirewound technology.

Import TariffMay apply to this part

15 Stück: morgen versandbereit

    Total0,11 €Price for 1

    • Service Fee  6,07 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2220+
      Manufacturer Lead Time:
      16 Wochen
      Minimum Of :
      1
      Maximum Of:
      15
      Country Of origin:
      China
         
      • Price: 0,1061 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2220+
      Manufacturer Lead Time:
      16 Wochen
      Country Of origin:
      China
      • In Stock: 15 Stück
      • Price: 0,1061 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.