10-25% Rabatt
BournsSRU2016-100YInduktionsspule, Oberflächenmontage
Inductor Power Shielded Wirewound 10uH 30% 100KHz 9Q-Factor Ferrite 0.87A 0.43Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 10u | |
| 30% | |
| 100K | |
| 0.87 | |
| 0.52(Typ) | |
| 0.43 | |
| 9 | |
| 2.52M | |
| 45M(Typ) | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 3 | |
| Surface Mount | |
| 3 | |
| 1.8 |
This power SRU2016-100Y surface mount inductor from Bourns is placed on the surface of a PCB during surface mount manufacturing processing. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 45M(Typ) Hz. It has an inductance of 10u H. This device is made with wirewound technology. This product is 3 mm long, 1.8 mm tall and 3 mm deep. This SMD inductor has a maximum DC current of 870m A with a maximum resistance of 430m Ohm.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

