BournsSRU3017-2R2YInduktionsspule, Oberflächenmontage
Inductor Power Shielded Wirewound 2.2uH 30% 100KHz 8Q-Factor Ferrite 1.7A 0.035Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 2.2u | |
| 30% | |
| 100K | |
| 1.7 | |
| 0.98(Typ) | |
| 0.035 | |
| 8 | |
| 7.96M | |
| 100M(Typ) | |
| 4 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 3.5 | |
| Surface Mount | |
| 3.5 | |
| 2 |
This power SRU3017-2R2Y surface mount inductor from Bourns is ideal for applications where space is a major influence of circuit design. This SMD inductor has an operating temperature range of -40 °C to 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 100M(Typ) Hz. It has an inductance of 2.2u H. This product is 3.5 mm long, 2 mm tall and 3.5 mm deep. This SMD inductor has a maximum DC current of 1.7 A with a maximum resistance of 35m Ohm. This device utilizes wirewound technology.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

