BournsSRU3017-3R3YInduktionsspule, Oberflächenmontage
Inductor Power Shielded Wirewound 3.3uH 30% 100KHz 8Q-Factor Ferrite 1.45A 0.055Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 3.3u | |
| 30% | |
| 100K | |
| 1.45 | |
| 0.8(Typ) | |
| 0.055 | |
| 8 | |
| 7.96M | |
| 80M(Typ) | |
| 4 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 3.5 | |
| Surface Mount | |
| 3.5 | |
| 2 |
An ideal space-saving electronic component is this power SRU3017-3R3Y surface mount inductor from Bourns. This SMD inductor has an operating temperature range of -40 °C to 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This SMD inductor has a maximum DC current of 1.45 A with a maximum resistance of 55m Ohm. This device utilizes wirewound technology. This product is 3.5 mm long, 2 mm tall and 3.5 mm deep. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 80M(Typ) Hz. It has an inductance of 3.3u H.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

