BournsSRU5028-101YInduktionsspule, Oberflächenmontage
Inductor Power Shielded Wirewound 100uH 30% 100KHz 15Q-Factor Ferrite 0.47A 0.625Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 100u | |
| 30% | |
| 100K | |
| 0.47 | |
| 0.42(Typ) | |
| 0.625 | |
| 15 | |
| 796K | |
| 8M | |
| 4 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 5.4 | |
| Surface Mount | |
| 5.4 | |
| 3 |
Save valuable space on a PCB with this power SRU5028-101Y surface mount inductor from Bourns. This SMD inductor has an operating temperature range of -40 °C to 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This device utilizes wirewound technology. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 8M Hz. It has an inductance of 100u H. This product is 5.4 mm long, 3 mm tall and 5.4 mm deep. This SMD inductor has a maximum DC current of 470m A with a maximum resistance of 625m Ohm.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

