BournsSRU5028-150YInduktionsspule, Oberflächenmontage
Inductor Power Shielded Wirewound 15uH 30% 100KHz 18Q-Factor Ferrite 1.1A 0.108Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 15u | |
| 30% | |
| 100K | |
| 1.1 | |
| 1(Typ) | |
| 0.108 | |
| 18 | |
| 2.52M | |
| 23M | |
| 4 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 5.4 | |
| Surface Mount | |
| 5.4 | |
| 3 |
Is space on a PCB a limiting factor for your electronic circuit design? Then use this power SRU5028-150Y surface mount inductor from Bourns to save valuable space. This SMD inductor has an operating temperature range of -40 °C to 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 23M Hz. This device utilizes wirewound technology. This SMD inductor has a maximum DC current of 1.1 A with a maximum resistance of 108m Ohm. This product is 5.4 mm long, 3 mm tall and 5.4 mm deep. It has an inductance of 15u H.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

