BournsSRU8028-4R7YInduktionsspule, Oberflächenmontage
Inductor Power Shielded Wirewound 4.7uH 30% 100KHz 15Q-Factor Ferrite 3.7A 0.02Ohm DCR 3131 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 4.7u | |
| 30% | |
| 100K | |
| 3.7 | |
| 3.2(Typ) | |
| 0.02 | |
| 15 | |
| 7.96M | |
| 50M(Typ) | |
| 2 | |
| 3131 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 8.3 | |
| Surface Mount | |
| 8.3 | |
| 3.1 |
Save valuable space on a PCB with this power SRU8028-4R7Y surface mount inductor from Bourns. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This product is 8.3 mm long, 3.1 mm tall and 8.3 mm deep. It has an inductance of 4.7u H. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 50M(Typ) Hz. This SMD inductor has a maximum DC current of 3.7 A with a maximum resistance of 20m Ohm. This device is made with wirewound technology.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

