10-25% Rabatt
BournsSRU8028-6R8YInduktionsspule, Oberflächenmontage
Inductor Power Shielded Wirewound 6.8uH 30% 100KHz 13Q-Factor Ferrite 2.8A 0.034Ohm DCR 3131 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 6.8u | |
| 30% | |
| 100K | |
| 2.8 | |
| 2.5(Typ) | |
| 0.034 | |
| 13 | |
| 7.96M | |
| 40M(Typ) | |
| 2 | |
| 3131 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 8.3 | |
| Surface Mount | |
| 8.3 | |
| 3.1 |
This power SRU8028-6R8Y surface mount inductor from Bourns is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. This SMD inductor has an operating temperature range of -40 °C to 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This SMD inductor has a maximum DC current of 2.8 A with a maximum resistance of 34m Ohm. This device utilizes wirewound technology. This product is 8.3 mm long, 3.1 mm tall and 8.3 mm deep. It has an inductance of 6.8u H. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 40M(Typ) Hz.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

