BournsSRU8043-3R9YInduktionsspule, Oberflächenmontage
Inductor Power Shielded Wirewound 3.9uH 30% 100KHz 15Q-Factor Ferrite 4.8A 0.0146Ohm DCR 3131 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 3.9u | |
| 30% | |
| 100K | |
| 4.8 | |
| 4(Typ) | |
| 0.0146 | |
| 15 | |
| 7.96M | |
| 42M | |
| 2 | |
| 3131 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 8.3 | |
| Surface Mount | |
| 8.3 | |
| 4.6 |
Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this power SRU8043-3R9Y surface mount inductor from Bourns is perfect for you! This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This SMD inductor has a maximum DC current of 4.8 A with a maximum resistance of 14.6m Ohm. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 42M Hz. This product is 8.3 mm long, 4.6 mm tall and 8.3 mm deep. It has an inductance of 3.9u H. This device is made with wirewound technology.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

