Meist Gekauft
SemtechSRV05-4.TCTESE-Entstörer
ESD Suppressor Diode Array Uni-Dir 5V 6-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Diode Array | |
| Quad | |
| Uni-Directional | |
| 4 | |
| 5 | |
| 6 | |
| 17.5@8/20us | |
| 12@8/20us | |
| 5 | |
| 1 | |
| 300@8/20us | |
| -55 | |
| 125 | |
| Tape and Reel | |
| No | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.15 |
| Verpackungsbreite | 1.6 |
| Verpackungslänge | 2.9 |
| Leiterplatte geändert | 6 |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SOT-23 |
| 6 | |
| Leitungsform | Gull-wing |
This diode array SRV05-4.TCT ESD protection device from Semtech is ideal for protecting your electronic components and circuits from electrostatic discharge. This ESD diode has a maximum ESD protection device voltage of 15@Air Gap/8@Contact Disc kV. This device's maximum clamping voltage is 17.5 V. This ESD diode has a minimum operating temperature of -55 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It is made in a quad configuration. Its capacitance value is 5 pF.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

