SamtecSS-102-T-2Steckverbinderleisten und Leiterplattenbuchsen
Conn Socket Strip SKT 2 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 2 | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| 1/Contact | |
| 10 | |
| -55 | |
| 125 | |
| Bulk | |
| 5.08 | |
| 2.54 | |
| 4.44 | |
| 3.18 | |
| Through Hole |
This socket strip SS-102-T-2 header connector from Samtec reduces the possibility of accidentally shorting pins when a board is being used. This SKT connector's 2 contacts that are made out of beryllium copper and plated with gold over nickel. It has a socket type gender. It has a straight body orientation. This is a 1-row connector. Its pitch is 2.54 mm. This device has a maximum current rating of 1 A/contact. This product is 5.08 mm long, 4.44 mm tall and 2.54 mm deep. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. SS-102-T-2 is housed in black polyester.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

