10-25% Rabatt
SamtecSS-108-TT-2Steckverbinderleisten und Leiterplattenbuchsen
Conn Socket Strip SKT 8 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 8 | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| 1/Contact | |
| 10 | |
| -55 | |
| 125 | |
| Tube | |
| 20.32 | |
| 2.54 | |
| 4.44 | |
| 3.18 | |
| Through Hole |
Mounting this socket strip SS-108-TT-2 header connector from Samtec to your printed circuit board can help you support multiple physical configuration options. This SKT connector's 8 contacts that are made out of beryllium copper and plated with tin over nickel. This is a 1-row connector. Its pitch is 2.54 mm. It has a socket type gender. It has a straight body orientation. This device has a maximum current rating of 1 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This connector has an operating temperature of -55 to 125 °C. This product is 20.32 mm long, 4.44 mm tall and 2.54 mm deep. It uses the solder termination method. SS-108-TT-2 is housed in black polyester.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

