10-25% Rabatt
SamtecSS-120-T-2Steckverbinderleisten und Leiterplattenbuchsen
Conn Socket Strip SKT 20 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 20 | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| 1/Contact | |
| 10 | |
| -55 | |
| 125 | |
| Tube | |
| 50.8 | |
| 2.54 | |
| 4.44 | |
| 3.18 | |
| Through Hole |
Easily mount this socket strip SS-120-T-2 header connector from Samtec onto your PCB project to support a variety of physical configuration options. This SKT connector's 20 contacts that are made out of beryllium copper and plated with gold over nickel. Its pitch is 2.54 mm. This is a 1-row connector. It has a straight body orientation. It has a socket type gender. This device has a maximum current rating of 1 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C. SS-120-T-2 is housed in black polyester. This product is 50.8 mm long, 4.44 mm tall and 2.54 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

