Bel FuseSS-39100-008Steckverbinder, Telefon und Telekommunikation
Conn RJ-45 PL 8 POS 1.02mm Crimp ST Cable Mount 8 Terminal 1 Port Cat 6 Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| RJ-45 | |
| PL | |
| 8 | |
| 8 | |
| 8 | |
| Cat 6 | |
| Crimp | |
| 1.02 | |
| Straight | |
| No | |
| Shielding | No |
| Bulk | |
| Single | |
| 11.68 | |
| 37.34 | |
| 13.74 | |
| Yes | |
| Cable Mount |
Never drop a call or phone connection using this telephone/telecom SS-39100-008 telephone and telecom connector from Bel Fuse. This PL connector's 8 contacts that are made out of copper alloy and plated with gold. It has a straight body orientation. Its pitch is 1.02 mm. It has a plug type gender. This connector has a single port. This product comes packaged in bulk, so the parts will be stored loosely. SS-39100-008 is housed in clear polycarbonate. This product is 11.68 mm long, 13.74 mm tall and 37.34 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

