KEMET CorporationSS-430L-BKPIR-Sensoren
Pyro Electric Infrared Sensor (Proximity Sensor): Proximity sensor with a low-profile design that can be used without a lens to enable miniaturized designs
PL Series
- • KEMET’s Pyroelectric Infrared Sensors have a low profile design and can be used without a lens to enable miniaturized designs and are ideal to detect human proximity by IR presence.
- • KEMET’s proprietary piezoelectric ceramic material and structural development of the pyroelectric infrared sensor enables human presence detection through solid plastic materials or glass, which allows more mechanical and optical appearance design possibilities of the end product. The sensor can be used without a lens or, to extend the detection range, a proprietary KEMET lens can be used in 3 different colors.
- • The sensors now packaged in our module solution are even easier to install and the driving being already included in the package, makes it really just “plug and sense”.
SS Series
- • KEMET’s Pyroelectric Infrared Sensors have a low profile design and can be used without a lens to enable miniaturized designs and are ideal to detect human proximity by IR presence.
- • The sensors now packaged in our module solution are even easier to install and the driving being already included in the package, makes it really just “plug and sense”.
Applications
Typical applications include human presence detection sensing for energy saving functions in:
- • Contact less switching
- • Office automation equipment
- • Home appliances
- • Lighting
- • Display products
- • Air-conditioners
- • TV
- • PC monitors
- • Smart toilets
Benefits
- • Equipped with AMP circuit and comparator circuit
- • Digital output
- • Available with or without lens
- • Flat top surface of the lens
- • Microcomputer installed
- • Connector mounting
- • Excellent radio wave performance in high-frequency band
- • Compact (15.00 x 15.00 x 5.65 mm)
Looking for more information on KEMET’s Pyro Electric Infrared Sensor? Check out our pyro sensor overview video!
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.60.00.80 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| 1 | |
| Digital | |
| 5.5 | |
| Tray | |
| Befestigung | Screw |
| Verpackungshöhe | 7.85 mm |
| Verpackungsbreite | 15 mm |
| Verpackungslänge | 15 mm |
| Leiterplatte geändert | 5 |
| 5 |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

