OmronSS-5GL-FSchnappschalter
Switch Snap Action N.O./N.C. SPDT Hinge Lever 5A 250VAC 0.16N Screw Mount Solder
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.40 | |
| Automotive | No |
| PPAP | No |
| N.O./N.C. | |
| Hinge Lever | |
| SPDT | |
| 5@125VAC | |
| 200000 | |
| 30000000 | |
| 0.8 | |
| Screw Mount | |
| Solder | |
| Straight | |
| -25 | |
| 85 | |
| 19.8 | |
| 6.4 | |
| 10.6 | |
| 0.16 |
If you're looking for rapid switching to close your circuit use this SS-5GL-F snap-action switch from Omron. It has a SPDT configuration. This device has a maximum current rating of 5 A @ 125VAC 14VDC. This snap action switch has an operating temperature range of -25 °C to 85 °C. The SS-5GL-F snap action switch has a solder termination style. This product is 19.8 mm long, 20 mm tall and 6.4 mm deep. The maximum AC voltage rating is 125 VAC and the maximum DC voltage rating is 14 VDC.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
