Bel FuseSS-7188S-A-NFSteckverbinder, Telefon und Telekommunikation
Modular Jack CAT5E Horizontal (90) 8P 8C NF Shielded
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| RJ-45 | |
| RCP | |
| 8 | |
| 8 | |
| 8 | |
| Cat 5e | |
| Solder | |
| 1.27 | |
| Right Angle | |
| No | |
| Copper Alloy | |
| Nickel|Tin | |
| Tray | |
| Single | |
| 16.13 | |
| 21.59 | |
| 13.97 | |
| Through Hole |
This robust modular jack SS-7188S-A-NF telephone and telecom connector from Bel Fuse is an essential component for high-speed signal and high-power applications. This F connector's 8 contacts that are made out of copper alloy and plated with gold. This connector has a single port. Its pitch is 2.54 mm. It has a right angle body orientation. It has a female type gender. SS-7188S-A-NF is housed in thermoplastic. It uses the solder termination method. This product is 16.13 mm long, 13.97 mm tall and 21.59 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

