OmronSS-01GL13PSchnappschalter
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever 0.1A 125VAC 30VDC 0.5N Screw Mount Solder
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| N.O./N.C. | |
| Simulated Roller Lever | |
| SPDT | |
| 0.1@125VAC 30VDC | |
| 200000 | |
| 1000000 | |
| 0.8 | |
| Screw Mount | |
| Solder | |
| Straight | |
| -25 | |
| 85 | |
| 0.5 |
The SS01GL13P snap-action switch from Omron is ideal when it comes to opening or closing your circuit. This device has a maximum current rating of 0.1 A @ 125VAC 30VDC. It has a SPDT configuration. This snap action switch has an operating temperature range of -25 °C to 85 °C. The SS01GL13P snap action switch has a solder termination style. The maximum AC voltage rating is 125 VAC and the maximum DC voltage rating is 30 VDC. This product is 22.15 mm long, 22.8 mm tall and 6.4 mm deep.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.
