Micro Commercial ComponentsSS14-LTPGleichrichter
Diode Schottky 40V 1A 2-Pin SMA T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Schottky Diode | |
| Single | |
| 40 | |
| 1 | |
| 30 | |
| 0.5 | |
| 100 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 2.24(Max) |
| Verpackungsbreite | 2.92(Max) |
| Verpackungslänge | 4.75(Max) |
| Leiterplatte geändert | 2 |
| Standard-Verpackungsname | DO |
| Lieferantenverpackung | SMA |
| 2 | |
| Leitungsform | J-Lead |
Switch from an AC voltage to a DC voltage using a Schottky diode SS14-LTP rectifier from Micro Commercial Components. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It is made in a single configuration. This rectifier has a minimum operating temperature of -55 °C and a maximum of 150 °C. Its peak non-repetitive surge current is 30 A, while its maximum continuous forward current is 1 A.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

