NKK SwitchesSS22SBH4Schiebeschalter
Switch Slide ON None ON DPDT Side Slide 0.1A 28VAC 28VDC 0.4VA 10000Cycles PC Pins Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Side Slide | |
| DPDT | |
| ON None ON | |
| 0.1@28VAC 28VDC | |
| 0.4@28VAC 28VDC | |
| 500VAC | |
| 100 | |
| 40 | |
| 10000 | |
| 10000 | |
| 2.5 | |
| 2 | |
| 2 | |
| Through Hole | |
| PC Pins | |
| 6 | |
| 3 | |
| 2 | |
| Phenolic Resin | |
| Thermoplastic | |
| Right Angle | |
| -15 | |
| 60 | |
| Ultra-Miniature | |
| 10.2 | |
| 6.54 | |
| 5 | |
| 10.2 | |
| 9.04 | |
| 5 |
Using the SS22SBH4 slide switch from NKK Switches is the best way to turn your circuit on or off. It has a DPDT configuration. This device has a maximum current rating of 0.1 A @ 28VAC 28VDC. This slide switch has an operating temperature range of -15 °C to 60 °C. The SS22SBH4 slide switch has a PC pin termination style. This product is 10.2 mm long, 5 mm tall and 9.04 mm deep. The maximum AC voltage rating is 28 VAC and the maximum DC voltage rating is 28 VDC.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

