NKK SwitchesSS22SDH2LCSchiebeschalter
Switch Slide ON None ON DPDT Side Slide 0.1A 30VDC 10000Cycles PC Pins Thru-Hole
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.50.90.50 | |
| Automotive | No |
| PPAP | No |
| Side Slide | |
| DPDT | |
| ON None ON | |
| 0.1@30VDC | |
| 500VAC | |
| 100 | |
| 20 | |
| 10000 | |
| 10000 | |
| 2.5 | |
| 2 | |
| 5.08 | |
| Through Hole | |
| PC Pins | |
| 6 | |
| 3 | |
| 2.54 | |
| Phenolic Resin | |
| Thermoplastic | |
| Right Angle | |
| -15 | |
| 60 | |
| Ultra-Miniature | |
| 13 | |
| 9 | |
| 7.5 | |
| 13 | |
| 11.5 | |
| 7.5 |
This easy-to-use SS22SDH2LC slide switch from NKK Switches is perfect for turning your circuit on and off. This device has a maximum current rating of 0.1 A @ 30VDC. It has a DPDT configuration. This slide switch has an operating temperature range of -15 °C to 60 °C. The SS22SDH2LC slide switch has a PC pin termination style. The maximum DC voltage rating is 30 VDC. This product is 13 mm long, 7.5 mm tall and 11.5 mm deep.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

