Micro Commercial ComponentsSS23-LTPGleichrichter
Diode Schottky 30V 2A 2-Pin SMA T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Schottky Diode | |
| Max. DC-Sperrspannung (V) | 30 |
| Single | |
| 30 | |
| 2 | |
| 50 | |
| 0.5 | |
| 100 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 2.24(Max) |
| Verpackungsbreite | 2.92(Max) |
| Verpackungslänge | 4.75(Max) |
| Leiterplatte geändert | 2 |
| Standard-Verpackungsname | DO |
| Lieferantenverpackung | SMA |
| 2 | |
| Leitungsform | J-Lead |
Converting from AC to DC is simple when using a Schottky diode SS23-LTP rectifier from Micro Commercial Components. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Its peak non-repetitive surge current is 50 A, while its maximum continuous forward current is 2 A. It is made in a single configuration. This rectifier has a minimum operating temperature of -55 °C and a maximum of 125 °C.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

