| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Schottky Diode | |
| Max. DC-Sperrspannung (V) | 100 |
| Single | |
| 100 | |
| 2 | |
| 75 | |
| 0.79 | |
| 10 | |
| -65 | |
| 175 | |
| Tape and Reel | |
| Commercial | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 2.24(Max) mm |
| Verpackungsbreite | 3.94(Max) mm |
| Verpackungslänge | 4.57(Max) mm |
| Leiterplatte geändert | 2 |
| Standard-Verpackungsname | DO |
| Lieferantenverpackung | SMB |
| 2 | |
| Leitungsform | J-Lead |
Switch from an AC voltage to a DC voltage using a Schottky diode SS2H10-E3/5BT rectifier from Vishay. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This rectifier has an operating temperature range of -65 °C to 175 °C. Its peak non-repetitive surge current is 75 A, while its maximum continuous forward current is 2 A. It is made in a single configuration.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

