VishaySS36-E3/57TGleichrichter

Diode Schottky 60V 3A 2-Pin SMC T/R

Converting from AC to DC is simple when using a Schottky diode SS36-E3/57T rectifier from Vishay. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It is made in a single configuration. Its peak non-repetitive surge current is 100 A, while its maximum continuous forward current is 3 A. This rectifier has a minimum operating temperature of -55 °C and a maximum of 150 °C.

Import TariffMay apply to this part

Auf Lager: 123.162 Stück

Regional Inventory: 61.112

    Total0,24 €Price for 1

    61.112 auf Lager: morgen versandbereit

    • Service Fee  6,02 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2340+
      Manufacturer Lead Time:
      5 Wochen
      Minimum Of :
      1
      Maximum Of:
      1699
      Country Of origin:
      Taiwan
         
      • Price: 0,2437 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2340+
      Manufacturer Lead Time:
      5 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 762 Stück
      • Price: 0,2437 €
    • (1700)

      morgen versandbereit

      Increment:
      1700
      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2430+
      Manufacturer Lead Time:
      5 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 60.350 Stück
      • Price: 0,0504 €
    • (850)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2547+
      Manufacturer Lead Time:
      5 Wochen
      Country Of origin:
      China
      • In Stock: 48.450 Stück
      • Price: 0,1393 €
    • (850)

      Versand in vsl. 3 Tagen

      Ships from:
      Hong Kong
      Date Code:
      2437+
      Manufacturer Lead Time:
      5 Wochen
      Country Of origin:
      China
      • In Stock: 13.600 Stück
      • Price: 0,1127 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.