HoneywellSS360NTHall-Sensor

High sensitivity latching Hall-effect digital sensor ICs. SOT-23, flat TO-92-style with straight or formed lead packages. Digital sinking output

Honeywell’s Nanopower Series Magnetoresistive (MR) Sensor ICs are ultra-sensitive devices designed to accommodate a wide range of applications with large air gaps, small magnetic fields and low power requirements. The sensor ICs respond to either a North or South pole applied in a direction parallel to the sensor. They do not require the magnet polarity to be identified, simplifying installation and potentially reducing system cost. These sensor ICs use a very low average current consumption and a push-pull output which does not require a pull-up resistor. The sensor ICs can operate from a supply voltage as low as 1.65 V, promoting energy efficiency.

The Nanopower Series is available in two magnetic sensitivities to accommodate a variety of application needs:


  • •  SM351LT: For applications requiring ultra high magnetic sensitivity (7 G typical operate, 11 G maximum operate) and a very low current draw (360 nA typical).
  • •  SM353LT: For applications requiring very high magnetic sensitivity (14 G typical operate, 20 G maximum operate) and a very low current draw (310 nA typical).


Applications


  •  Industrial
  • •  Mobile equipment (i.e., handheld computing equipment, scanners)
  • •  Water, electric and gas utility meters
  • •  Building access control; reed switch replacement for battery operated security systems
  • •  Industrial smoke detectors
  •  Medical
  • •  Exercise equipment
  • •  Infusion pumps
  • •  Drawer position sensing (e.g., medical cabinets)
  • •  Hospital beds
  •  White Goods
  • •  Lid, door and drawer position detection
  • •  Fluid flow
  •  Medium-Sized Consumer Electronics
  • •  Battery-optimization position sensor


Features & Benefits


  • •  High sensitivity: 7 Gauss typ., 11 Gauss max. (SM351LT); 14 G typ., 20 Gauss max. (SM353LT)
  • •  Nanopower: Average current of 360 nA typ. (SM351LT) and 310 nA typ. (SM353LT)
  • •  Supply voltage range: 1.65 Vdc to 5.5 Vdc; simplifies design-in
  • •  Omnipolar sensing: Activates with either pole from a magnet
  • •  Temperature range: -40 °C to 85 °C (-40 °F to 185 °F)
  • •  Push-pull output: Does not require external pull-up resistor
  • •  Non-chopper stabilized design
  • •  RoHS-compliant materials: Meets Directive 2002/95/EC
  • •  Package: SOT-23


Honeywell Nanopower Series Video



Featured Articles & Videos

Datasheet
Magnetic Sensor IC Product Line Card



Application Notes

Magnetic Position Sensing in Brushless DC Electric Motors
Magnetoresistive Sensor ICs Nanopower Series


View All Orderable Part Numbers


By using it to detect a magnetic field, this SS360NT Hall effect sensor from Honeywell can then act as a proximity switch, speed detector, or current sensor. This part can handle a current up to 20 mA. This device has a minimum operating supply voltage of 3 V and a maximum of 24 V. This part has a minimum operating temperature of -40 °C and a maximum of 150 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 3000 Minimum 3000
  • Manufacturer Lead Time:
    12 Wochen
    • Price: 0,6314 €
    1. 1+0,6314 €
    2. 25000+0,5396 €
    3. 50000+0,5208 €

Playbook: Smarte Drohnen-Systeme

Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.