SamtecSS4-10-3.50-L-D-K-TRSteckverbinderleisten und Leiterplattenbuchsen
Conn Fine Pitch Connector SKT 20 POS 0.4mm Solder ST SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Fine Pitch Connector | |
| SKT | |
| 20 | |
| 2 | |
| Solder | |
| 0.4 | |
| Straight | |
| 28 | |
| 1.6/Contact | |
| 219VDC|155VAC | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 7.54 | |
| 5 | |
| 4 | |
| Surface Mount |
As an added safety precaution, the fine pitch connector SS4-10-3.50-L-D-K-TR header connector from Samtec will prevent and protect components on your circuit board from accidentally touching each other. This SKT connector's 20 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a socket type gender. Its pitch is 0.4 mm. This is a 2-row connector. It has a straight body orientation. This device has a maximum current rating of 1.6 A/contact. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. SS4-10-3.50-L-D-K-TR is housed in black liquid crystal polymer. This product is 7.54 mm long, 4 mm tall and 5 mm deep. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

