SamtecSS4-30-3.00-L-D-K-TRSteckverbinderleisten und Leiterplattenbuchsen
Conn Fine Pitch Connector SKT 60 POS 0.4mm Solder ST Top Entry SMD Razor Beam™ T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Fine Pitch Connector | |
| SKT | |
| 60 | |
| 2 | |
| Solder | |
| 0.4 | |
| Straight | |
| Left Slot/Right Key | |
| 28 | |
| 1.6/Contact | |
| 219VDC|155VAC | |
| 5000 | |
| 15 | |
| -55 | |
| 125 | |
| 100 | |
| Tape and Reel | |
| 15.54 | |
| 5 | |
| 3.5 | |
| Razor Beam™ | |
| Contact Plating Thickness | (0.25/1.27)um |
| Surface Mount |
Mounting this fine pitch connector SS4-30-3.00-L-D-K-TR header connector from Samtec to your printed circuit board can help you support multiple physical configuration options. This SKT connector's 60 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 2-row connector. It has a socket type gender. Its pitch is 0.4 mm. It has a straight body orientation. This device has a maximum current rating of 1.6 A/contact. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. SS4-30-3.00-L-D-K-TR is housed in black liquid crystal polymer. This product is 15.54 mm long, 3.5 mm tall and 5 mm deep. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

